
SN75ALS176ADR | |
|---|---|
DigiKey Part Number | 296-14964-2-ND - Tape & Reel (TR) 296-14964-1-ND - Cut Tape (CT) 296-14964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS176ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176ADR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00800 € | 20,08 € |
| 25 | 1,84000 € | 46,00 € |
| 100 | 1,65540 € | 165,54 € |
| 250 | 1,58992 € | 397,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42460 € | 3.561,50 € |
| 5.000 | 1,39683 € | 6.984,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

