SN75ALS164DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.613
Unit Price: 4,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,93299 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,77887 €
Datasheet
8/8 Transceiver Half IEEE 488 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS164DW

DigiKey Part Number
296-34135-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS164DW
Description
IC TRANSCEIVER HALF 8/8 24SOIC
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS164DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.173 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.173In Stock
Ships from Rochester Electronics, LLC