
SN75462DR | |
|---|---|
DigiKey Part Number | 296-SN75462DRTR-ND - Tape & Reel (TR) 296-SN75462DRCT-ND - Cut Tape (CT) 296-SN75462DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75462DR |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75462DR Models |
Category | Current - Output High, Low -, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75471DR | Texas Instruments | 2.305 | 296-38260-1-ND | 0,95000 € | Parametric Equivalent |
| SN75447D | Rochester Electronics, LLC | 49.077 | 2156-SN75447D-ND | 0,41122 € | Parametric Equivalent |
| SN75463D | Rochester Electronics, LLC | 8.715 | 2156-SN75463D-ND | 0,73676 € | Parametric Equivalent |
| SN75473DR | Rochester Electronics, LLC | 30.000 | 2156-SN75473DR-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,06720 € | 26,68 € |
| 100 | 0,95060 € | 95,06 € |
| 250 | 0,89512 € | 223,78 € |
| 500 | 0,86168 € | 430,84 € |
| 1.000 | 0,85985 € | 859,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80509 € | 2.012,72 € |
| 5.000 | 0,78758 € | 3.937,90 € |
| 7.500 | 0,77881 € | 5.841,07 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

