
SN75471DR | |
|---|---|
DigiKey Part Number | 296-38260-2-ND - Tape & Reel (TR) 296-38260-1-ND - Cut Tape (CT) 296-38260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75471DR |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75471DR Models |
Category | Current - Output High, Low -, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54440 € | 54,44 € |
| 250 | 0,50984 € | 127,46 € |
| 500 | 0,48898 € | 244,49 € |
| 1.000 | 0,47723 € | 477,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45367 € | 1.134,17 € |
| 5.000 | 0,44274 € | 2.213,70 € |
| 7.500 | 0,43726 € | 3.279,45 € |
| 12.500 | 0,43120 € | 5.390,00 € |
| 17.500 | 0,42765 € | 7.483,88 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

