
SN75240P | |
|---|---|
DigiKey Part Number | 296-6596-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75240P |
Description | TVS DEVICE MIXED 7V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75240P Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications USB |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Clamping 7V | Supplier Device Package 8-PDIP |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65240PWR | Texas Instruments | 19.397 | 296-9696-1-ND | 3,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

