Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65240PWR

DigiKey Part Number
296-9696-2-ND - Tape & Reel (TR)
296-9696-1-ND - Cut Tape (CT)
296-9696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65240PWR
Description
TVS DEVICE MIXED 7V 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65240PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Texas Instruments
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Clamping
7V
Supplier Device Package
8-TSSOP
Technology
Mixed Technology
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,12800 €21,28 €
1001,48470 €148,47 €
5001,20982 €604,91 €
1.0001,19540 €1.195,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04726 €2.094,52 €
4.0000,98488 €3.939,52 €
6.0000,97664 €5.859,84 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €