0/2 Receiver 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75182N

DigiKey Part Number
296-6862-5-ND
Manufacturer
Manufacturer Product Number
SN75182N
Description
IC TRANSCEIVER 0/2 14PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75182N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,81000 €4,81 €
103,67900 €36,79 €
253,39640 €84,91 €
1003,08530 €308,53 €
2502,93716 €734,29 €
5002,84784 €1.423,92 €
1.0002,77432 €2.774,32 €
2.5002,69672 €6.741,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,72390 €