
SN75183N | |
|---|---|
DigiKey Part Number | 296-6863-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75183N |
Description | IC TRANSCEIVER 2/0 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75183N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67900 € | 36,79 € |
| 25 | 3,39640 € | 84,91 € |
| 100 | 3,08530 € | 308,53 € |
| 250 | 2,93716 € | 734,29 € |
| 500 | 2,84784 € | 1.423,92 € |
| 1.000 | 2,77432 € | 2.774,32 € |
| 2.500 | 2,69672 € | 6.741,80 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

