
SN75179BPS | |
|---|---|
DigiKey Part Number | 296-SN75179BPS-ND |
Manufacturer | |
Manufacturer Product Number | SN75179BPS |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75179BPSR | Texas Instruments | 2.960 | 296-26647-1-ND | 2,96000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04200 € | 20,42 € |
| 80 | 1,70950 € | 136,76 € |
| 160 | 1,63531 € | 261,65 € |
| 320 | 1,57434 € | 503,79 € |
| 560 | 1,53305 € | 858,51 € |
| 1.040 | 1,49436 € | 1.554,13 € |
| 2.560 | 1,44881 € | 3.708,95 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

