
SN75179BPSR | |
|---|---|
DigiKey Part Number | 296-26647-2-ND - Tape & Reel (TR) 296-26647-1-ND - Cut Tape (CT) 296-26647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75179BPSR |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75179BPSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,04120 € | 51,03 € |
| 100 | 1,83870 € | 183,87 € |
| 250 | 1,74220 € | 435,55 € |
| 500 | 1,72100 € | 860,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59668 € | 3.193,36 € |
| 4.000 | 1,56424 € | 6.256,96 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

