
SN75161BNE4 | |
|---|---|
DigiKey Part Number | 296-SN75161BNE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75161BNE4 |
Description | IC TRANSCEIVER HALF 8/8 20PDIP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-PDIP |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer Texas Instruments | Receiver Hysteresis 650 mV |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Through Hole |
Protocol IEEE 488 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 8/8 | Supplier Device Package 20-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75161BN | Rochester Electronics, LLC | 57.966 | 2156-SN75161BN-ND | 4,49000 € | Direct |


