SN75159D is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.126
Unit Price: 3,85000 €
Datasheet
2/0 Driver RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75159D

DigiKey Part Number
296-6842-5-ND
Manufacturer
Manufacturer Product Number
SN75159D
Description
IC TRANSCEIVER 2/0 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75159D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2503,93736 €984,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,93736 €
Unit Price with VAT:4,68546 €