MFR Recommended

SN75157PS | |
|---|---|
DigiKey Part Number | 296-SN75157PSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75157PS |
Description | IC TRANSCEIVER 0/2 8SO |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO |


