
SN75157PSR | |
|---|---|
DigiKey Part Number | 296-29011-2-ND - Tape & Reel (TR) 296-29011-1-ND - Cut Tape (CT) 296-29011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75157PSR |
Description | IC TRANSCEIVER 0/2 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75157PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49233 € | 2.984,66 € |
| 4.000 | 1,46176 € | 5.847,04 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

