SN74V3680-7PEU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 124,25750 €
Datasheet
Synchronous FIFO 576K (16K x 36) Uni-Directional 133.3MHz 5ns 128-LQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V3680-7PEU

DigiKey Part Number
296-14944-ND
Manufacturer
Manufacturer Product Number
SN74V3680-7PEU
Description
IC FIFO SYNC 16KX36 5NS 128LQFP
Customer Reference
Detailed Description
Synchronous FIFO 576K (16K x 36) Uni-Directional 133.3MHz 5ns 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V3680-7PEU Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40mA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
576K (16K x 36)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
133.3MHz
Package / Case
128-LQFP
Access Time
5ns
Supplier Device Package
128-LQFP (20x14)
Voltage - Supply
3.15 V ~ 3.45 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72V3680L7-5PFGIRenesas Electronics Corporation072V3680L7-5PFGI-ND124,25750 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes