Similar

SN74V3670-6PEU | |
|---|---|
DigiKey Part Number | 296-32724-ND |
Manufacturer | |
Manufacturer Product Number | SN74V3670-6PEU |
Description | IC FIFO SYNC 8KX36 128LQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 288K (8K x 36) Uni-Directional 166MHz 4.5ns 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V3670-6PEU Models |
Category | Current - Supply (Max) 40mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 288K (8K x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 166MHz | Package / Case 128-LQFP |
Access Time 4.5ns | Supplier Device Package 128-LQFP (20x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V3670L10PFG | Renesas Electronics Corporation | 0 | 72V3670L10PFG-ND | 98,93861 € | Similar |


