SN74V3650-7PEU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 36
Unit Price: 85,93000 €
Datasheet
Synchronous FIFO 72K (2K x 36) Uni-Directional 133.3MHz 5ns 128-LQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V3650-7PEU

DigiKey Part Number
296-14941-ND
Manufacturer
Manufacturer Product Number
SN74V3650-7PEU
Description
IC FIFO SYNC 2KX36 5NS 128LQFP
Customer Reference
Detailed Description
Synchronous FIFO 72K (2K x 36) Uni-Directional 133.3MHz 5ns 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V3650-7PEU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (2K x 36)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.221 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.221In Stock
Ships from Rochester Electronics, LLC