SN74V293-15PZA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 114,12867 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 142,58711 €
Datasheet
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 66.7MHz 10ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V293-15PZA

DigiKey Part Number
296-12490-ND
Manufacturer
Manufacturer Product Number
SN74V293-15PZA
Description
IC FIFO SYNC 128KX9 10NS 80LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 66.7MHz 10ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V293-15PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
1.125M (64K x 18)(128K x 9)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9038,59611 €3.473,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,59611 €
Unit Price with VAT:45,92937 €