SN74V283-6PZA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 124,78356 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 112,36208 €
Datasheet
Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 166MHz 4.5ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V283-6PZA

DigiKey Part Number
296-12487-ND
Manufacturer
Manufacturer Product Number
SN74V283-6PZA
Description
IC FIFO SYNC 64KX9 4.5NS 80LQFP
Customer Reference
Detailed Description
Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 166MHz 4.5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V283-6PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576K (32K x 18)(64K x 9)
Function
Synchronous
Data Rate
166MHz
Access Time
4.5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 346 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

346In Stock
Ships from Rochester Electronics, LLC