
SN74V283-15PZA | |
|---|---|
DigiKey Part Number | 296-12486-ND |
Manufacturer | |
Manufacturer Product Number | SN74V283-15PZA |
Description | IC FIFO SYNC 64KX9 10NS 80LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 66.7MHz 10ns 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V283-15PZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 576K (32K x 18)(64K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 58,55922 € | 5.270,33 € |
| Unit Price without VAT: | 58,55922 € |
|---|---|
| Unit Price with VAT: | 69,68547 € |

