Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 133MHz 5ns 100-BGA MICROSTAR (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V273-7GGM

DigiKey Part Number
SN74V273-7GGM-ND
Manufacturer
Manufacturer Product Number
SN74V273-7GGM
Description
IC FIFO SYNC 32KX9 5NS 100BGA
Customer Reference
Detailed Description
Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 133MHz 5ns 100-BGA MICROSTAR (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74V273-7GGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
288K (16K x 18)(32K x 9)
Function
Synchronous
Data Rate
133MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-LFBGA
Supplier Device Package
100-BGA MICROSTAR (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.