
SN74V273-15GGM | |
|---|---|
DigiKey Part Number | SN74V273-15GGM-ND |
Manufacturer | |
Manufacturer Product Number | SN74V273-15GGM |
Description | IC FIFO SYNC 32KX9 10NS 100BGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 66.7MHz 10ns 100-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V273-15GGM Models |
Category | Current - Supply (Max) 35mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 288K (16K x 18)(32K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 100-LFBGA |
Access Time 10ns | Supplier Device Package 100-BGA MICROSTAR (10x10) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |

