
SN74V263-7GGM | |
|---|---|
DigiKey Part Number | 296-15723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74V263-7GGM |
Description | IC FIFO SYNC 16KX9 5NS 100BGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 133MHz 5ns 100-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V263-7GGM Models |
Category | Current - Supply (Max) 35mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 144K (8K x 18)(16K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133MHz | Package / Case 100-LFBGA |
Access Time 5ns | Supplier Device Package 100-BGA MICROSTAR (10x10) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |

