SN74V263-10PZA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,83020 €
Datasheet
SN74V263PZAEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V263-10PZA

DigiKey Part Number
296-12477-ND
Manufacturer
Manufacturer Product Number
SN74V263-10PZA
Description
IC FIFO SYNC 16KX9 6.5NS 80LQFP
Customer Reference
Detailed Description
Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 100MHz 6.5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V263-10PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
144K (8K x 18)(16K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 518 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

518In Stock
Ships from Rochester Electronics, LLC