
SN74V245-15PAGEP | |
---|---|
DigiKey Part Number | 296-SN74V245-15PAGEP-ND |
Manufacturer | |
Manufacturer Product Number | SN74V245-15PAGEP |
Description | IC FIFO ASYNC/SYNC 4KX18 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 11ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V245-15PAGEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18) | |
Function | Asynchronous, Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 11ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 19,15450 € | 3.064,72 € |
Unit Price without VAT: | 19,15450 € |
---|---|
Unit Price with VAT: | 22,79386 € |