
SN74V235-7PAG | |
|---|---|
DigiKey Part Number | 296-9905-ND |
Manufacturer | |
Manufacturer Product Number | SN74V235-7PAG |
Description | IC FIFO SYNC 2KX18 5NS 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (2K x 18) Uni-Directional 133MHz 5ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V235-7PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (2K x 18) | |
Function | Synchronous | |
Data Rate | 133MHz | |
Access Time | 5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 14,21344 € | 2.274,15 € |
| Unit Price without VAT: | 14,21344 € |
|---|---|
| Unit Price with VAT: | 16,91399 € |

