SN74V235-20PAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1.877
Unit Price: 14,98294 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.136
Unit Price: 12,84000 €
Datasheet
Synchronous FIFO 36K (2K x 18) Uni-Directional 50MHz 12ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V235-20PAG

DigiKey Part Number
296-9904-ND
Manufacturer
Manufacturer Product Number
SN74V235-20PAG
Description
IC FIFO SYNC 2KX18 12NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 36K (2K x 18) Uni-Directional 50MHz 12ns 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74V235-20PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
36K (2K x 18)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.089 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.089In Stock
Ships from Rochester Electronics, LLC