MFR Recommended

SN74TVC16222ADLR | |
|---|---|
DigiKey Part Number | 296-9890-2-ND - Tape & Reel (TR) 296-9890-1-ND - Cut Tape (CT) 296-9890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222ADLR |
Description | IC VOLTAGE CLAMP 22BIT 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC16222ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 22 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72911 € | 1.729,11 € |
| 2.000 | 1,68804 € | 3.376,08 € |
| 3.000 | 1,66748 € | 5.002,44 € |
| 5.000 | 1,64469 € | 8.223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,59160 € | 39,79 € |
| 100 | 1,42840 € | 142,84 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


