Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3Q16811DGVR | |
|---|---|
DigiKey Part Number | 296-19121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16811DGVR |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16811DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 56-TVSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q16211DGVR | Texas Instruments | 0 | 296-17628-1-ND | 2,30000 € | Parametric Equivalent |
| SN74CB3T16211DGVR | Texas Instruments | 0 | 296-17832-1-ND | 2,35000 € | Parametric Equivalent |
| SN74CBTLV16211VR | Texas Instruments | 3.630 | 296-9100-1-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82192 € | 3.643,84 € |
| Unit Price without VAT: | 1,82192 € |
|---|---|
| Unit Price with VAT: | 2,16808 € |


