MFR Recommended

SN74S1053DB | |
|---|---|
DigiKey Part Number | 296-SN74S1053DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1053DB |
Description | IC SCHOTT BARR DIOD 16BIT 20SSOP |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SSOP |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Logic Type Schottky Barrier Diode Bus-Termination Array | Supplier Device Package 20-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74S1053DBR | Texas Instruments | 0 | 296-29174-1-ND | 4,06000 € | MFR Recommended |


