Schottky Barrier Diode Bus-Termination Array IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S1053DBR

DigiKey Part Number
296-29174-2-ND - Tape & Reel (TR)
296-29174-1-ND - Cut Tape (CT)
296-29174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74S1053DBR
Description
IC SCHOTT BARR DIOD 16BIT 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74S1053DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
16
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-SSOP (0.209", 5.30mm Width)
Part Status
Active
Supplier Device Package
20-SSOP
Logic Type
Schottky Barrier Diode Bus-Termination Array
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 €4,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,70333 €7.406,66 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €