
SN74LVTH541DBR | |
|---|---|
DigiKey Part Number | 296-8727-2-ND - Tape & Reel (TR) 296-8727-1-ND - Cut Tape (CT) 296-8727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH541DBR |
Description | IC BUFF 2.7V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH541DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,26400 € | 31,60 € |
| 100 | 1,13000 € | 113,00 € |
| 250 | 1,06616 € | 266,54 € |
| 500 | 1,06432 € | 532,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96989 € | 1.939,78 € |
| 4.000 | 0,94842 € | 3.793,68 € |
| 6.000 | 0,93767 € | 5.626,02 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |








