48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT164245TPAG8

DigiKey Part Number
800-1859-2-ND - Tape & Reel (TR)
800-1859-1-ND - Cut Tape (CT)
800-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT164245TPAG8
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
4.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,97900 €29,79 €
252,74360 €68,59 €
1002,48370 €248,37 €
2502,43148 €607,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,17356 €4.347,12 €
4.0002,13199 €8.527,96 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €