
SN74LVTH374PWR | |
|---|---|
DigiKey Part Number | 296-8723-2-ND - Tape & Reel (TR) 296-8723-1-ND - Cut Tape (CT) 296-8723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH374PWR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH374MTCX | Rochester Electronics, LLC | 6.245 | 2156-74LVTH374MTCX-ND | 0,47119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50560 € | 12,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37188 € | 743,76 € |
| 4.000 | 0,36210 € | 1.448,40 € |
| 6.000 | 0,35721 € | 2.143,26 € |
| 10.000 | 0,35179 € | 3.517,90 € |
| 14.000 | 0,34862 € | 4.880,68 € |
| 20.000 | 0,34557 € | 6.911,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

