
74LVTH374MTCX | |
|---|---|
DigiKey Part Number | 2156-74LVTH374MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVTH374MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 6245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 469 | 0,55079 € | 258,32 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

