MFR Recommended
Similar
Similar

SN74LVTH373PWRG4 | |
|---|---|
DigiKey Part Number | SN74LVTH373PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373PWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29312 € | 586,24 € |
| 4.000 | 0,28510 € | 1.140,40 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 10.000 | 0,27663 € | 2.766,30 € |
| 14.000 | 0,27403 € | 3.836,42 € |
| 20.000 | 0,27152 € | 5.430,40 € |
| Unit Price without VAT: | 0,29312 € |
|---|---|
| Unit Price with VAT: | 0,34881 € |



