
SN74LVTH373PWR | |
|---|---|
DigiKey Part Number | 296-8720-2-ND - Tape & Reel (TR) 296-8720-1-ND - Cut Tape (CT) 296-8720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX373MTCX | onsemi | 1.443 | 488-74LCX373MTCXCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37608 € | 94,02 € |
| 500 | 0,35996 € | 179,98 € |
| 1.000 | 0,35760 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33581 € | 671,62 € |
| 4.000 | 0,32684 € | 1.307,36 € |
| 6.000 | 0,32235 € | 1.934,10 € |
| 10.000 | 0,31737 € | 3.173,70 € |
| 14.000 | 0,31446 € | 4.402,44 € |
| 20.000 | 0,31166 € | 6.233,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

