SN74LVTH240DWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 27.450
Unit Price: 0,62042 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH240DWRE4

DigiKey Part Number
SN74LVTH240DWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH240DWRE4
Description
IC BUFF 2.7V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH240DWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH240DWRTexas Instruments27.450296-8707-2-ND0,62042 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36656 €733,12 €
4.0000,35692 €1.427,68 €
6.0000,35209 €2.112,54 €
10.0000,34674 €3.467,40 €
14.0000,34361 €4.810,54 €
20.0000,34060 €6.812,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36656 €
Unit Price with VAT:0,43621 €