


SN74LVTH240DWR | |
|---|---|
DigiKey Part Number | 296-8707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH240DWR |
Description | IC BUFFER INVERTING 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42491 € | 849,82 € |
| 4.000 | 0,41400 € | 1.656,00 € |
| 6.000 | 0,40853 € | 2.451,18 € |
| 10.000 | 0,40247 € | 4.024,70 € |
| 14.000 | 0,39893 € | 5.585,02 € |
| 20.000 | 0,39553 € | 7.910,60 € |
| Unit Price without VAT: | 0,42491 € |
|---|---|
| Unit Price with VAT: | 0,50564 € |

