Parametric Equivalent
Parametric Equivalent

SN74LVTH16541DGGR | |
|---|---|
DigiKey Part Number | 296-8693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16541DGGR |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16541DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16541DGGR | Texas Instruments | 1.741 | 296-8693-2-ND | 1,65727 € | Parametric Equivalent |
| SN74LVTH16541DGG | Rochester Electronics, LLC | 5.545 | 2156-SN74LVTH16541DGG-ND | 3,73103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20152 € | 2.403,04 € |
| Unit Price without VAT: | 1,20152 € |
|---|---|
| Unit Price with VAT: | 1,42981 € |



