MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVTH16244ADLG4 | |
|---|---|
DigiKey Part Number | SN74LVTH16244ADLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADLG4 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADLG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16244ADL | Rochester Electronics, LLC | 1.642 | 2156-SN74LVTH16244ADL-ND | 1,85000 € | MFR Recommended |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 1,14000 € | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 3,02000 € | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1.360 | 1727-6002-1-ND | 0,76000 € | Similar |
| 74LVTH162244MTD | onsemi | 0 | 74LVTH162244MTD-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83595 € | 334,38 € |
| Unit Price without VAT: | 0,83595 € |
|---|---|
| Unit Price with VAT: | 0,99478 € |





