
SN74LVTH16244ADL | |
|---|---|
DigiKey Part Number | 296-1261-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,24960 € | 31,24 € |
| 100 | 1,11710 € | 111,71 € |
| 250 | 1,05396 € | 263,49 € |
| 500 | 1,01586 € | 507,93 € |
| 1.000 | 0,98452 € | 984,52 € |
| 2.500 | 0,95143 € | 2.378,57 € |
| 5.000 | 0,93148 € | 4.657,40 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

