SN74LVCZ245ADW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25.791
Unit Price: 1,06231 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.608
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24.000
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 513
Unit Price: 0,62184 €
Datasheet

Similar


onsemi
In Stock: 2.749
Unit Price: 0,96000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ245ADW

DigiKey Part Number
SN74LVCZ245ADW-ND
Manufacturer
Manufacturer Product Number
SN74LVCZ245ADW
Description
IC TXRX 2.7V/3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCZ245ADWRTexas Instruments25.791296-9878-2-ND1,06231 €Direct
74LVC245AD,118Nexperia USA Inc.23.6081727-3104-1-ND0,48000 €Similar
74LVCH245AD,118Nexperia USA Inc.24.0001727-74LVCH245AD,118CT-ND0,45000 €Similar
MC74LCX245DWGonsemi513MC74LCX245DWGOS-ND0,62184 €Similar
MC74LCX245DWR2Gonsemi2.749488-MC74LCX245DWR2GCT-ND0,96000 €Similar
Obsolete
Marketplace Stock: 33.425 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

33.425In Stock
Ships from Rochester Electronics, LLC