Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVCH16T245DGVR | |
|---|---|
DigiKey Part Number | 296-21066-2-ND - Tape & Reel (TR) 296-21066-1-ND - Cut Tape (CT) 296-21066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16T245DGVR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVCH16T245MDGVREP | Texas Instruments | 0 | 296-23949-1-ND | 7,73000 € | Parametric Equivalent |
| SN74LVC16T245DGVR | Texas Instruments | 81 | 296-21052-1-ND | 2,60000 € | Parametric Equivalent |
| SN74LVCH16T245DGVR | Texas Instruments | 0 | 296-21066-1-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57320 € | 39,33 € |
| 100 | 1,41190 € | 141,19 € |
| 250 | 1,34588 € | 336,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21910 € | 2.438,20 € |
| 4.000 | 1,19326 € | 4.773,04 € |
| 6.000 | 1,18031 € | 7.081,86 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |











