
SN74LVCH16374ADGGR | |
|---|---|
DigiKey Part Number | 296-8587-2-ND - Tape & Reel (TR) 296-8587-1-ND - Cut Tape (CT) 296-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16374ADGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16374ADGGR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1.574 | 74LCX16374MTDXCT-ND | 1,44000 € | Similar |
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2.000 | 1727-74LVC16374ADGG,118CT-ND | 0,69000 € | Similar |
| 74LVCH162374APAG | Renesas Electronics Corporation | 614 | 800-1682-5-ND | 1,55000 € | Similar |
| 74LVCH16374ADGG,11 | Nexperia USA Inc. | 6.000 | 1727-74LVCH16374ADGG,11TR-ND | 1,26634 € | Similar |
| 74LVCH16374ADGG-QJ | Nexperia USA Inc. | 1.796 | 1727-74LVCH16374ADGG-QJTR-ND | 1,62331 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89560 € | 22,39 € |
| 100 | 0,79610 € | 79,61 € |
| 250 | 0,74864 € | 187,16 € |
| 500 | 0,73600 € | 368,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67702 € | 1.354,04 € |
| 4.000 | 0,66106 € | 2.644,24 € |
| 6.000 | 0,65306 € | 3.918,36 € |
| 10.000 | 0,64420 € | 6.442,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

