SN74LVC86APWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 42.591
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 3.038
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.500
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 7.119
Unit Price: 0,33000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC86APWE4

DigiKey Part Number
SN74LVC86APWE4-ND
Manufacturer
Manufacturer Product Number
SN74LVC86APWE4
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC86APWE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
1.07V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9000,38999 €350,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38999 €
Unit Price with VAT:0,46409 €