Similar

SN74LVC828ANSR | |
|---|---|
DigiKey Part Number | SN74LVC828ANSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC828ANSR |
Description | IC BUFF 1.65V/3.6V 24-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC828ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC828ADW | Rochester Electronics, LLC | 28.100 | 2156-SN74LVC828ADW-ND | 1,25936 € | Similar |


