
SN74LVC828ADW | |
|---|---|
DigiKey Part Number | 296-12913-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC828ADW |
Description | IC BUFF 1.65V/3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC828ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,01192 € | 860,13 € |
| Unit Price without VAT: | 1,01192 € |
|---|---|
| Unit Price with VAT: | 1,20418 € |

