
SN74LVC74AQPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LVC74AQPWREPTR-ND - Tape & Reel (TR) 296-SN74LVC74AQPWREPCT-ND - Cut Tape (CT) 296-SN74LVC74AQPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AQPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AQPWREP Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX74FT | Toshiba Semiconductor and Storage | 211 | 264-74LCX74FTCT-ND | 0,18000 € | Similar |
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,26960 € | 31,74 € |
| 100 | 1,13550 € | 113,55 € |
| 250 | 1,07140 € | 267,85 € |
| 500 | 1,03282 € | 516,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97489 € | 1.949,78 € |
| 4.000 | 0,95336 € | 3.813,44 € |
| 6.000 | 0,94258 € | 5.655,48 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

