
74LCX74FT | |
|---|---|
DigiKey Part Number | 264-74LCX74FTTR-ND - Tape & Reel (TR) 264-74LCX74FTCT-ND - Cut Tape (CT) 264-74LCX74FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX74FT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX74FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09100 € | 9,10 € |
| 250 | 0,08352 € | 20,88 € |
| 500 | 0,07900 € | 39,50 € |
| 1.000 | 0,07527 € | 75,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06920 € | 173,00 € |
| 5.000 | 0,06690 € | 334,50 € |
| 7.500 | 0,06575 € | 493,12 € |
| 12.500 | 0,06447 € | 805,88 € |
| 17.500 | 0,06373 € | 1.115,27 € |
| 25.000 | 0,06301 € | 1.575,25 € |
| 62.500 | 0,06147 € | 3.841,88 € |
| 125.000 | 0,06054 € | 7.567,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

